Parametric results for: egc45dryn under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 636 results

|
-
-
-
-
Manufacturer Part Number: egc4
Select parts from the table below to compare.
Compare
Compare
EGC44HTBW
Sullins Connector Solutions
Check for Price Yes Yes Active 44 1 2.54 mm 1,(1/2 LD) 10 mΩ 3 A BOARD POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED RIGHT ANGLE CARD EDGE CONNECTOR LOOP BELLOWS, SQUARE PIN 600VDC V NO 4.448 N 5 GΩ .278 N e4 UL, CSA -65 °C 130 °C MOUNTING FLANGE RECEPTACLE Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE 0.1 inch NO HOLE .125-.137 FLUSH ONE RECTANGULAR 10u inch SOLDER 0.37 inch 0.7 inch 5.235 inch 0.18 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
EGC40HRAI
Sullins Connector Solutions
Check for Price Yes Yes Active 40 1 2.54 mm 1,(1/2 LD) 10 mΩ 3 A BOARD GLASS FILLED POLYESTER NOT SPECIFIED RIGHT ANGLE CARD EDGE CONNECTOR NONE 600VDC V NO 4.448 N 5 GΩ .278 N e4 -65 °C 125 °C MOUNTING FLANGE RECEPTACLE Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE BLUE 0.1 inch NO #4-40 THREADED ONE RECTANGULAR 10u inch SOLDER 0.4 inch 0.637 inch 4.875 inch 0.125 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
EGC44HTBX
Sullins Connector Solutions
Check for Price Yes Yes Active 44 1 2.54 mm 1,(1/2 LD) 10 mΩ 3 A BOARD POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED RIGHT ANGLE CARD EDGE CONNECTOR LOOP BELLOWS, SQUARE PIN 600VDC V NO 4.448 N 5 GΩ .278 N e4 UL, CSA -65 °C 130 °C MOUNTING FLANGE RECEPTACLE Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE 0.1 inch NO #4-40 FLUSH ONE RECTANGULAR 10u inch SOLDER 0.37 inch 0.7 inch 5.235 inch 0.18 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
EGC40DREH
Sullins Connector Solutions
Check for Price Yes Yes Active 80 2 10 mΩ 3 A PANEL POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED CARD EDGE CONNECTOR NONE 600VDC V NO 4.448 N 5 GΩ 26 AWG 26 AWG .278 N e4 UL, CSA -65 °C 130 °C PREASSEM CONN Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE 0.1 inch NO HOLE .125-.137 MOUNTING FLANGE ONE 10u inch SOLDER LUG 0.4 inch 0.431 inch 4.875 inch 0.225 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
EGC49HRYS
Sullins Connector Solutions
Check for Price Yes Yes Active 49 1 2.54 mm 1,(1/2 LD) 10 mΩ 3 A BOARD GLASS FILLED POLYESTER NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR NONE 600VDC V NO 4.448 N 5 GΩ .278 N e4 -65 °C 125 °C MOUNTING FLANGE RECEPTACLE Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE BLUE 0.1 inch NO HOLE .125-.137 HORIZONTAL DRILL ONE RECTANGULAR 10u inch WIRE WRAP 0.4 inch 0.431 inch 5.775 inch 0.44 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
EGC43HTAX
Sullins Connector Solutions
Check for Price Yes Yes Active 43 1 2.54 mm 1,(1/2 LD) 10 mΩ 3 A BOARD POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED RIGHT ANGLE CARD EDGE CONNECTOR LOOP BELLOWS, SQUARE PIN 600VDC V NO 4.448 N 5 GΩ .278 N e4 UL, CSA -65 °C 130 °C MOUNTING FLANGE RECEPTACLE Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE 0.1 inch NO #4-40 FLUSH ONE RECTANGULAR 10u inch SOLDER 0.37 inch 0.7 inch 5.135 inch 0.1 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
EGC40DRAF
Sullins Connector Solutions
Check for Price Yes Yes Active 80 2 2.54 mm 2 10 mΩ 3 A BOARD POLYESTER NOT SPECIFIED RIGHT ANGLE CARD EDGE CONNECTOR FLOATING BOBBIN 600VDC V NO 5 GΩ e4 UL, CSA -65 °C 135 °C HOLE .112-.124 RECEPTACLE Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE BLUE 0.1 inch NO ONE RECTANGULAR 3.9624 mm 10u inch SOLDER 0.4 inch 0.631 inch 4.875 inch 0.125 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
EGC43DRYF
Sullins Connector Solutions
Check for Price Yes Yes Active 86 2 2.54 mm 2 10 mΩ 3 A BOARD GLASS FILLED POLYESTER NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR NONE 600VDC V NO 4.448 N 5 GΩ .278 N e4 -65 °C 125 °C MOUNTING FLANGE RECEPTACLE Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE BLUE 0.1 inch NO HOLE .112-.124 FLOATING BOBBIN ONE RECTANGULAR 3.556 mm 10u inch WIRE WRAP 0.4 inch 0.431 inch 5.175 inch 0.44 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
EGC44DRYH
Sullins Connector Solutions
Check for Price Yes Yes Active 88 2 2.54 mm 2 10 mΩ 3 A BOARD GLASS FILLED POLYESTER NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR NONE 600VDC V NO 4.448 N 5 GΩ .278 N e4 -65 °C 125 °C MOUNTING FLANGE RECEPTACLE Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE BLUE 0.1 inch NO HOLE .125-.137 ONE RECTANGULAR 3.556 mm 10u inch WIRE WRAP 0.4 inch 0.431 inch 5.275 inch 0.44 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
EGC49HRTF
Sullins Connector Solutions
Check for Price Yes Yes Active 49 1 2.54 mm 1,(1/2 LD) 10 mΩ 3 A BOARD GLASS FILLED POLYESTER NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR NONE 600VDC V NO 4.448 N 5 GΩ .278 N e4 -65 °C 125 °C MOUNTING FLANGE RECEPTACLE Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE BLUE 0.1 inch NO HOLE .112-.124 FLOATING BOBBIN ONE RECTANGULAR 10u inch SOLDER 0.4 inch 0.431 inch 5.775 inch 0.2 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40