Filter Your Search
1 - 1 of 1 results
|
EGC30DRXF
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 60 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NONE | 600VDC V | NO | 4.448 N | 5 GΩ | .278 N | e4 | -65 °C | 125 °C | MOUNTING FLANGE | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLUE | 0.1 inch | NO | HOLE .112-.124 | FLOATING BOBBIN | ONE | RECTANGULAR | 5.08 mm | 10u inch | SOLDER | 0.33 inch | 0.431 inch | 3.875 inch | 0.185 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |