Filter Your Search
1 - 2 of 2 results
|
EG-2021CA170.0000M-CHRAL3
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 170 MHz | 100 ppm | 2.5 V | SAW OSCILLATOR | 2 ns | 170 MHz | 62.5 MHz | 8 mA | 2 ns | 25 mA | 2.625 V | 2.375 V | 55/45 % | CMOS | e4 | Not Qualified | 85 °C | -5 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) | 7.0mm x 5.0mm x 1.2mm | SEIKO EPSON CORP | DILCC4,.2,200 | compliant | |||
|
EG-2021CA170.0000M-CHRAL3
Epson Electronics America Inc
|
Check for Price | Yes | Yes | Obsolete | 170 MHz | 100 ppm | 2.5 V | SAW OSCILLATOR | 2 ns | 170 MHz | 62.5 MHz | 8 mA | 2 ns | 25 mA | 2.625 V | 2.375 V | 55/45 % | CMOS | e4 | Not Qualified | 85 °C | -5 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) | 7.0mm x 5.0mm x 1.2mm | SEIKO EPSON CORP | DILCC4,.2,200 | compliant |