Filter Your Search
1 - 1 of 1 results
|
EFM8BB31F16I-D-QFN24R
Silicon Laboratories Inc
|
Check for Price | Yes | Active | 8 | 50 MHz | 16384 | 2304 | 8051 | 50 MHz | 20 | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | YES | FLASH | 14.4 mA | 3.6 V | 2.2 V | S-XQCC-N24 | e3 | 2 | 125 °C | -40 °C | 260 | 40 | 24 | UNSPECIFIED | HVQCCN | LCC24,.12SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | QUAD | 900 µm | 3 mm | 3 mm | SILICON LABORATORIES INC | unknown | 3A991.A.2 | 8542.31.00.01 |