Filter Your Search
1 - 10 of 20 results
|
EFM32ZG108F32-B-QFN24R
Silicon Laboratories Inc
|
$2.5294 | Yes | Active | 32 | 24 MHz | 32768 | 4096 | Cortex-M0+ | 24 MHz | 17 | 2 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | NO | NO | YES | 4 | 16 | 2 | 8 | 8 | YES | FLASH | 3.8 V | 3 V | S-XQCC-N24 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.19SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 900 µm | 5 mm | 5 mm | SILICON LABORATORIES INC | unknown | Silicon Labs | |||||||||||||
|
EFM32ZG108F32-B-QFN24
Silicon Laboratories Inc
|
$2.6374 | Yes | Active | 32 | 24 MHz | 32768 | 4096 | Cortex-M0+ | 24 MHz | 17 | 2 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | NO | NO | YES | 4 | 16 | 2 | 8 | 8 | YES | FLASH | 3.8 V | 3 V | S-XQCC-N24 | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 24 | UNSPECIFIED | HVQCCN | LCC24,.19SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | QUAD | 900 µm | 5 mm | 5 mm | SILICON LABORATORIES INC | unknown | Silicon Labs | 8542.31.00.01 | |||||||
|
EFM32ZG108F16-QFN24
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 32 | 24 MHz | 16384 | 4096 | CORTEX-M0 | 24 MHz | 17 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | 8 | YES | FLASH | 3.8 V | 3 V | INDUSTRIAL | S-XQCC-N24 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | UNSPECIFIED | HVQCCN | LCC24,.19SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 900 µm | 5 mm | 5 mm | SILICON LABORATORIES INC | compliant | Silicon Labs | 8542.31.00.01 | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, QFN-24 | ||||||||||||||||
|
EFM32ZG108F4-QFN24T
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Obsolete | MICROCONTROLLER, RISC | SILICON LABORATORIES INC | compliant | Silicon Labs | 8542.31.00.01 | 2018-07-31 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
EFM32ZG108F16-B-QFN24
Silicon Laboratories Inc
|
Check for Price | Yes | Active | 32 | 24 MHz | 16384 | 4096 | Cortex-M0+ | 24 MHz | 17 | 2 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | NO | NO | YES | 4 | 16 | 2 | 8 | 8 | YES | FLASH | 3.8 V | 3 V | S-XQCC-N24 | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 24 | UNSPECIFIED | HVQCCN | LCC24,.19SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | QUAD | 900 µm | 5 mm | 5 mm | SILICON LABORATORIES INC | unknown | Silicon Labs | 8542.31.00.01 | |||||||
|
EFM32ZG108F4-B-QFN24
Silicon Laboratories Inc
|
Check for Price | Yes | Active | 32 | 24 MHz | 4096 | 2048 | Cortex-M0+ | 24 MHz | 17 | 2 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | NO | NO | YES | 4 | 16 | 2 | 8 | 8 | YES | FLASH | 3.8 V | 3 V | S-XQCC-N24 | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 24 | UNSPECIFIED | HVQCCN | LCC24,.19SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | QUAD | 900 µm | 5 mm | 5 mm | SILICON LABORATORIES INC | unknown | Silicon Labs | 8542.31.00.01 | 2019-08-26 | ||||||
|
EFM32ZG108F4-B-QFN24R
Silicon Laboratories Inc
|
Check for Price | Yes | Active | 32 | 24 MHz | 4096 | 2048 | Cortex-M0+ | 24 MHz | 17 | 2 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | NO | NO | YES | 4 | 16 | 2 | 8 | 8 | YES | FLASH | 3.8 V | 3 V | S-XQCC-N24 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.19SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 900 µm | 5 mm | 5 mm | SILICON LABORATORIES INC | unknown | Silicon Labs | |||||||||||||
|
EFM32ZG108F32-QFN24T
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Obsolete | MICROCONTROLLER, RISC | SILICON LABORATORIES INC | compliant | Silicon Labs | 8542.31.00.01 | 2018-07-31 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
EFM32ZG108F16-B-QFN24R
Silicon Laboratories Inc
|
Check for Price | Yes | Active | 32 | 24 MHz | 16384 | 4096 | Cortex-M0+ | 24 MHz | 17 | 2 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | NO | NO | YES | 4 | 16 | 2 | 8 | 8 | YES | FLASH | 3.8 V | 3 V | S-XQCC-N24 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.19SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 900 µm | 5 mm | 5 mm | SILICON LABORATORIES INC | unknown | ||||||||||||||
|
EFM32ZG108F8-B-QFN24
Silicon Laboratories Inc
|
Check for Price | Yes | Active | 32 | 24 MHz | 8192 | 2048 | Cortex-M0+ | 24 MHz | 17 | 2 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | NO | NO | YES | 4 | 16 | 2 | 8 | 8 | YES | FLASH | 3.8 V | 3 V | S-XQCC-N24 | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 24 | UNSPECIFIED | HVQCCN | LCC24,.19SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | QUAD | 900 µm | 5 mm | 5 mm | SILICON LABORATORIES INC | unknown | Silicon Labs | 8542.31.00.01 |