Filter Your Search
1 - 2 of 2 results
|
EFM32TG825F16-BGA48T
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 32 | 32 MHz | 16384 | 4096 | CORTEX-M3 | 32 MHz | 37 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLASH | 3.8 V | 1.98 V | INDUSTRIAL | S-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | VFBGA | BGA48,7X7,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 4 mm | 4 mm | SILICON LABORATORIES INC | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
EFM32TG825F16-BGA48
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 32 | 32 MHz | 16384 | 4096 | CORTEX-M3 | 32 MHz | 37 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.8 V | 3 V | INDUSTRIAL | S-PBGA-B48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | VFBGA | BGA48,7X7,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1 mm | 4 mm | 4 mm | SILICON LABORATORIES INC | compliant | 3A991.A.2 | 8542.31.00.01 | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, BGA-48 |