Filter Your Search
1 - 1 of 1 results
|
EFM32TG230F32-QFN64T
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 32 | 32 MHz | 32768 | 4096 | CORTEX-M3 | 32 MHz | 56 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLASH | 3.8 V | 1.98 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 9 mm | 9 mm | SILICON LABORATORIES INC | compliant | 3A991.A.2 | 8542.31.00.01 | Silicon Labs |