Filter Your Search
1 - 1 of 1 results
|
EFM32PG22C200F512IM40-CR
Silicon Laboratories Inc
|
Check for Price | Active | 32 | 76.8 MHz | 524288 | 32768 | CORTEX-M33 | 38.4 MHz | 26 | 9 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | FLOATING POINT | YES | NO | YES | 8 | 3 | 8 | 8 | YES | FLASH | 3.8 V | 1.71 V | S-XQCC-N40 | 125 °C | -40 °C | 40 | UNSPECIFIED | HVQCCN | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 900 µm | 5 mm | 5 mm | SILICON LABORATORIES INC | unknown | 3A991.A.2 | 8542.31.00.01 |