Parametric results for: efm32pg12b500f1024il125-c under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: efm32pg12b500f1024il125c
Select parts from the table below to compare.
Compare
Compare
EFM32PG12B500F1024IL125-C
Silicon Laboratories Inc
Check for Price Yes Active 32 40 MHz 1048576 262144 262144 CORTEX-M4 40 MHz 65 4 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES NO YES 8 8 8 YES FLASH 200 mA 3.8 V 1.8 V AUTOMOTIVE S-PBGA-B125 e4 3 125 °C -40 °C 260 40 125 PLASTIC/EPOXY VFBGA BGA125,.13X13,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH NICKEL GOLD BALL 500 µm BOTTOM 940 µm 7 mm 7 mm SILICON LABORATORIES INC BGA-125 unknown 3A991.A.2 8542.31.00.01 2020-10-21