Parametric results for: efm32lg842fxx under Microcontrollers

Filter Your Search

1 - 10 of 18 results

|
-
-
Manufacturer Part Number: efm32lg842f
Select parts from the table below to compare.
Compare
Compare
EFM32LG842F256G-F-QFP64
Silicon Laboratories Inc
$5.9283 Yes Active 32 48 MHz 262144 32768 8192 CORTEX-M3 16 28 48 MHz 53 5 YES 3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES NO YES 12 16 32 8 YES FLASH 3.8 V 3 V INDUSTRIAL S-PQFP-G64 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm SILICON LABORATORIES INC unknown 3A991.A.2 8542.31.00.01 2019-11-15
EFM32LG842F64G-E-QFP64R
Silicon Laboratories Inc
Check for Price Yes Yes Obsolete MICROCONTROLLER, RISC NOT SPECIFIED NOT SPECIFIED TFQFP SILICON LABORATORIES INC compliant 8542.31.00.01 2017-09-26 TQFP-64
EFM32LG842F256-QFP64
Silicon Laboratories Inc
Check for Price Yes Obsolete 32 48 MHz 262144 48 MHz 53 YES 3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 3.8 V 3 V INDUSTRIAL S-PQFP-G64 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm SILICON LABORATORIES INC unknown 3A991.A.2 8542.31.00.01 TFQFP,
EFM32LG842F64G-F-QFP64
Silicon Laboratories Inc
Check for Price End Of Life 32 48 MHz 65536 32768 8192 CORTEX-M3 16 28 48 MHz 53 5 YES 3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES NO YES 12 16 32 8 YES FLASH 3.8 V 3 V INDUSTRIAL S-PQFP-G64 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm SILICON LABORATORIES INC unknown 3A991.A.2 8542.31.00.01 2019-11-15 TQFP-64
EFM32LG842F256G-F-QFP64R
Silicon Laboratories Inc
Check for Price Active 32 48 MHz 262144 32768 8192 CORTEX-M3 16 28 48 MHz 53 5 YES 3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES NO YES 12 16 32 8 YES FLASH 3.8 V 3 V INDUSTRIAL S-PQFP-G64 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm SILICON LABORATORIES INC unknown 3A991.A.2 8542.31.00.01 2019-11-15 TQFP-64
EFM32LG842F128-QFP64
Silicon Laboratories Inc
Check for Price Yes Obsolete 32 48 MHz 131072 48 MHz 53 YES 3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 3.8 V 3 V INDUSTRIAL S-PQFP-G64 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm SILICON LABORATORIES INC unknown 3A991.A.2 8542.31.00.01 TFQFP,
EFM32LG842F128G-F-QFP64
Silicon Laboratories Inc
Check for Price End Of Life 32 48 MHz 131072 32768 8192 CORTEX-M3 16 28 48 MHz 53 5 YES 3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES NO YES 12 16 32 8 YES FLASH 3.8 V 3 V INDUSTRIAL S-PQFP-G64 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm SILICON LABORATORIES INC unknown 3A991.A.2 8542.31.00.01 2019-11-15 TQFP-64
EFM32LG842F64-QFP64T
Silicon Laboratories Inc
Check for Price Yes Obsolete 32 48 MHz 65536 32768 CORTEX-M3 YES CMOS FLASH INDUSTRIAL S-PQFP-G64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY QFP TQFP64,.47SQ SQUARE FLATPACK GULL WING 500 µm QUAD SILICON LABORATORIES INC unknown 8542.31.00.01 QFP, TQFP64,.47SQ
EFM32LG842F128-QFP64T
Silicon Laboratories Inc
Check for Price Yes Obsolete 32 48 MHz 131072 32768 CORTEX-M3 YES CMOS FLASH INDUSTRIAL S-PQFP-G64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY QFP TQFP64,.47SQ SQUARE FLATPACK GULL WING 500 µm QUAD SILICON LABORATORIES INC unknown 8542.31.00.01
EFM32LG842F256G-E-QFP64R
Silicon Laboratories Inc
Check for Price Yes Yes Obsolete MICROCONTROLLER, RISC NOT SPECIFIED NOT SPECIFIED TFQFP SILICON LABORATORIES INC compliant 8542.31.00.01 2017-09-26 TQFP-64