Filter Your Search
1 - 2 of 2 results
|
EFM32GG995F512-BGA120T
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 32 | 48 MHz | 524288 | 131072 | CORTEX-M3 | YES | CMOS | FLASH | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | 120 | PLASTIC/EPOXY | TFQFP | BGA120,13X13,20 | SILICON LABORATORIES INC | compliant | 8542.31.00.01 | Silicon Labs | ||||||||||||||||||||||||||
|
EFM32GG995F512-BGA120
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 32 | 48 MHz | 524288 | 16 | 28 | 48 MHz | 93 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.8 V | 3 V | INDUSTRIAL | S-PBGA-B120 | 85 °C | -40 °C | 120 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.3 mm | 10 mm | 10 mm | SILICON LABORATORIES INC | compliant | 8542.31.00.01 | Silicon Labs | HALOGEN FREE AND ROHS COMPLIANT, BGA-120 | 3A991.A.2 |