Filter Your Search
1 - 2 of 2 results
|
EFM32GG332F512G-E-QFP64
Silicon Laboratories Inc
|
$12.0868 | Yes | Yes | Active | 48 MHz | 524288 | 131072 | EFM32 | 48 MHz | 50 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 12 | 16 | 8 | 8 | YES | FLASH | 100 mA | 3.8 V | 1.98 V | INDUSTRIAL | S-PQFP-G64 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | TFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | SILICON LABORATORIES INC | compliant | 3A991.A.2 | 8542.31.00.01 | Silicon Labs | |||
|
EFM32GG332F512G-E-QFP64R
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Active | 48 MHz | 524288 | 131072 | EFM32 | 48 MHz | 50 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 12 | 16 | 8 | 8 | YES | FLASH | 100 mA | 3.8 V | 1.98 V | INDUSTRIAL | S-PQFP-G64 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | SILICON LABORATORIES INC | compliant | 3A991.A.2 | 8542.31.00.01 | Silicon Labs | TQFP-64 |