Filter Your Search
1 - 2 of 2 results
|
EFM32GG290F512G-E-BGA112R
Silicon Laboratories Inc
|
$4.9155 | Yes | Active | 48 MHz | 524288 | 131072 | EFM32 | 16 | 28 | 48 MHz | 90 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 12 | 16 | 8 | 8 | YES | FLASH | 100 mA | 3.8 V | 1.98 V | INDUSTRIAL | S-PBGA-B112 | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | LFBGA | BGA112,11X11,40 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | NICKEL GOLD | BALL | 800 µm | BOTTOM | 1.3 mm | 10 mm | 10 mm | SILICON LABORATORIES INC | compliant | 3A991.A.2 | 8542.31.00.01 | 2016-05-18 | ||||
|
EFM32GG290F512G-E-BGA112
Silicon Laboratories Inc
|
$5.1812 | Yes | Active | 48 MHz | 524288 | 131072 | EFM32 | 16 | 28 | 48 MHz | 90 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 12 | 16 | 8 | 8 | YES | FLASH | 100 mA | 3.8 V | 1.98 V | INDUSTRIAL | S-PBGA-B112 | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | LFBGA | BGA112,11X11,40 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | NICKEL GOLD | BALL | 800 µm | BOTTOM | 1.3 mm | 10 mm | 10 mm | SILICON LABORATORIES INC | compliant | 3A991.A.2 | 8542.31.00.01 | 2016-05-18 | BGA-112 | Silicon Labs |