Parametric results for: efm32gg11b510f2048gq64-br under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: efm32gg11b510f2048gq64br
Select parts from the table below to compare.
Compare
Compare
EFM32GG11B510F2048GQ64-BR
Silicon Laboratories Inc
Check for Price Yes Active 32 72 MHz 2097152 393216 CORTEX-M4 16 28 50 MHz 50 22 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES NO YES 24 12 8 8 YES FLASH 3.8 V 3.3 V S-PQFP-G64 e3 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm SILICON LABORATORIES INC compliant 3A991.A.2 8542.31.00.01 2018-08-21