Filter Your Search
1 - 2 of 2 results
|
EFM32GG11B510F2048GM64-BR
Silicon Laboratories Inc
|
Check for Price | Yes | Active | 32 | 72 MHz | 2097152 | 393216 | CORTEX-M4 | 16 | 28 | 50 MHz | 53 | 22 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 24 | 12 | 8 | 8 | YES | FLASH | 3.8 V | 3.3 V | S-XQCC-N64 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 9 mm | 9 mm | SILICON LABORATORIES INC | compliant | 3A991.A.2 | 8542.31.00.01 | 2018-08-21 | |||||
|
EFM32GG11B510F2048GM64-B
Silicon Laboratories Inc
|
Check for Price | Yes | Active | 32 | 72 MHz | 2097152 | 393216 | CORTEX-M4 | 50 MHz | 53 | 13 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 24 | 12 | 8 | 8 | YES | FLASH | 200 mA | 3.8 V | 3.3 V | S-XQCC-N64 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 9 mm | 9 mm | SILICON LABORATORIES INC | compliant | 3A991.A.2 | 8542.31.00.01 | 2018-08-21 | QFN-64 | Silicon Labs |