Filter Your Search
1 - 2 of 2 results
|
EFG02FF
Crydom Inc
|
Check for Price | Yes | Transferred | 20 mA | 150 mA | SCR | BRIDGE, HALF-CONTROLLED, COMMON ANODE WITH BUILT-IN DIODE | 500 V/us | 3 V | 2 kA | 1.2 kV | R-XUFM-X6 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 2G-2GR | 2AK-CA-CK | 2 | 6 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | COPPER | UNSPECIFIED | UPPER | CRYDOM INC | FLANGE MOUNT, R-XUFM-X6 | 6 | compliant | EAR99 | 8541.30.00.80 | |||||
|
EFG02FF
Cynergy3 Components
|
Check for Price | Yes | Obsolete | 150 mA | SCR | BRIDGE, HALF-CONTROLLED, COMMON ANODE WITH BUILT-IN DIODE | 3 V | 1.96 kA | 1.2 kV | R-XUFM-X6 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2G-2GR | 2AK-CA-CK | 2 | 6 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | CYNERGY3 COMPONENTS LTD | FLANGE MOUNT, R-XUFM-X6 | 6 | unknown | EAR99 | 8541.30.00.80 | MODULE |