Filter Your Search
1 - 2 of 2 results
|
EF9345P
Thomson Components-Mostek Corp
|
Check for Price | No | Transferred | NO | 5 V | MOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON COMPONENTS-MOSTEK CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||
|
EF9345P
STMicroelectronics
|
Check for Price | No | No | Active | 8048; 8051; 6801; 6301; ST9 | 8 | 8 | 12 MHz | NO | 5 V | DISPLAY CONTROLLER, CRT CHARACTER OR GRAPHICS DISPLAY | CMOS | 80 X 25 CHARACTERS | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 15.24 mm | 52.07 mm | STMICROELECTRONICS | DIP, DIP40,.6 | not_compliant | 8542.31.00.01 | DIP | 40 |