Filter Your Search
1 - 8 of 8 results
|
EF68A21JMB/C
Thales Group
|
Check for Price | Obsolete | 8 | 1.5 MHz | 16 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | NMOS | 2 | 5.25 V | 4.75 V | MILITARY | R-CDIP-T40 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | 5.72 mm | 15.24 mm | 52.18 mm | THOMSON-CSF SEMICONDUCTORS | DIP | , | 40 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
EF68A21JMG/B
Thomson Components-Mostek Corp
|
Check for Price | No | Obsolete | 8 | 1.5 MHz | 16 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | MOS | 2 | 5.25 V | 4.75 V | MILITARY | R-CDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.18 mm | THOMSON COMPONENTS-MOSTEK CORP | DIP, DIP40,.6 | unknown | EAR99 | 8542.39.00.01 | ||||
|
EF68A21JM
Thomson-CSF Compsants Specific
|
Check for Price | No | Obsolete | 8 | 1.5 MHz | 16 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | MOS | 2 | 5.25 V | 4.75 V | MILITARY | R-CDIP-T40 | Not Qualified | 125 °C | -55 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.18 mm | THOMSON-CSF COMPSANTS SPECIFIC | DIP, DIP40,.6 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
EF68A21JM
Thomson Components-Mostek Corp
|
Check for Price | No | Obsolete | 8 | 1.5 MHz | 16 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | MOS | 2 | 5.25 V | 4.75 V | MILITARY | R-CDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.18 mm | THOMSON COMPONENTS-MOSTEK CORP | DIP, DIP40,.6 | unknown | EAR99 | 8542.39.00.01 | |||||
|
EF68A21JMG/B
Thales Group
|
Check for Price | Obsolete | 8 | 1.5 MHz | 16 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | NMOS | 2 | 5.25 V | 4.75 V | MILITARY | R-CDIP-T40 | Not Qualified | 125 °C | -55 °C | NFC 96863 Class G | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.18 mm | THOMSON-CSF SEMICONDUCTORS | DIP | DIP, | 40 | unknown | EAR99 | 8542.39.00.01 | |||||
|
EF68A21JM
Thales Group
|
Check for Price | Obsolete | 8 | 1.5 MHz | 16 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | NMOS | 2 | 5.25 V | 4.75 V | MILITARY | R-CDIP-T40 | Not Qualified | 125 °C | -55 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | 5.72 mm | 15.24 mm | 52.18 mm | THOMSON-CSF SEMICONDUCTORS | DIP | , | 40 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
EF68A21JMG/B
Thomson-CSF Compsants Specific
|
Check for Price | No | Obsolete | 8 | 1.5 MHz | 16 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | MOS | 2 | 5.25 V | 4.75 V | MILITARY | R-CDIP-T40 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.18 mm | THOMSON-CSF COMPSANTS SPECIFIC | DIP, DIP40,.6 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
EF68A21JMB/C
Thomson-CSF Compsants Specific
|
Check for Price | No | Obsolete | 8 | 1.5 MHz | 16 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | MOS | 2 | 5.25 V | 4.75 V | MILITARY | R-CDIP-T40 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.18 mm | THOMSON-CSF COMPSANTS SPECIFIC | DIP, DIP40,.6 | unknown | EAR99 | 8542.39.00.01 |