Filter Your Search
1 - 6 of 6 results
|
EF6805P6PL
STMicroelectronics
|
Check for Price | Obsolete | 8 | 4.2 MHz | 1796 | 64 | 4.2 MHz | 20 | 1 | NO | 5.25 V | MICROCONTROLLER | NMOS | 116 X 8 SELFTEST ROM; ZEROCROSS DETECTOR | NO | NO | NO | FIXED POINT | NO | NO | NO | 1 | 8 | 8 | NO | OTPROM | 5.75 V | 5.25 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | STMICROELECTRONICS | DIP | DIP, | 28 | unknown | 8542.31.00.01 | ||||||||||
|
EF6805P6FN
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 1 MHz | 1796 | 64 | 6805 | YES | 5.25 V | CMOS | MROM | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | STMICROELECTRONICS | not_compliant | 8542.31.00.01 | |||||||||||||||||||||||||
|
EF6805P6PV
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 4.2 MHz | 1796 | 64 | 64 | 6805 | 4.2 MHz | 20 | 1 | NO | 5.25 V | MICROCONTROLLER | NMOS | 116 X 8 SELFTEST ROM; ZEROCROSS DETECTOR | NO | NO | NO | FIXED POINT | NO | NO | NO | 1 | 8 | 8 | NO | OTPROM | 5.75 V | 5.25 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | DIP | PLASTIC, DIP-28 | 28 | not_compliant | 8542.31.00.01 | ||
|
EF6805P6FNL
STMicroelectronics
|
Check for Price | Obsolete | 8 | 4.2 MHz | 1796 | 64 | 4.2 MHz | 20 | 1 | YES | 5.25 V | MICROCONTROLLER | NMOS | 116 X 8 SELFTEST ROM; ZEROCROSS DETECTOR | NO | NO | NO | FIXED POINT | NO | NO | NO | 1 | 8 | 8 | NO | OTPROM | 5.75 V | 5.25 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | QUAD | STMICROELECTRONICS | QLCC | QCCJ, | 28 | unknown | 8542.31.00.01 | ||||||||||
|
EF6805P6FNV
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 4.2 MHz | 1796 | 64 | 64 | 6805 | 4.2 MHz | 20 | 1 | YES | 5.25 V | MICROCONTROLLER | NMOS | 116 X 8 SELFTEST ROM; ZEROCROSS DETECTOR | NO | NO | NO | FIXED POINT | NO | NO | NO | 1 | 8 | 8 | NO | OTPROM | 5.75 V | 5.25 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | STMICROELECTRONICS | QLCC | PLASTIC, LCC-28 | 28 | not_compliant | 8542.31.00.01 | ||
|
EF6805P6P
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 1 MHz | 1796 | 64 | 6805 | NO | 5.25 V | CMOS | MROM | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | not_compliant | 8542.31.00.01 |