Filter Your Search
1 - 7 of 7 results
|
EF4442CMB/G
Thomson-CSF Compsants Specific
|
Check for Price | No | Obsolete | 5 V | 3.2 mA | MILITARY | R-XDIP-T28 | 125 °C | -55 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON-CSF COMPSANTS SPECIFIC | DIP, DIP28,.6 | unknown | EAR99 | 8542.39.00.01 | 1.6 µs | ||||||||||||||||
|
EF4442CMB/TZ63
Teledyne e2v
|
Check for Price | Yes | Obsolete | 5 V | TELECOM CIRCUIT | 1 | MILITARY | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 35.56 mm | 3.78 mm | TELEDYNE E2V (UK) LTD | SIDE BRAZED, CERAMIC, DIP-28 | unknown | DIP | 28 | |||||||||||||
|
EF4442CMB/T
Thomson-CSF Compsants Specific
|
Check for Price | Transferred | 5 V | R-CDIP-T28 | 125 °C | -55 °C | MIL-STD-883 Class B | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 35.56 mm | 5.92 mm | THOMSON-CSF COMPSANTS SPECIFIC | , | unknown | EAR99 | 8542.39.00.01 | LINE RECEIVER | 5.25 V | 4.75 V | ||||||||||||||
|
EF4442CMB/T(Z63)
Teledyne e2v
|
Check for Price | Yes | Obsolete | 5 V | TELECOM CIRCUIT | 1 | MILITARY | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 35.56 mm | 3.78 mm | TELEDYNE E2V (UK) LTD | SIDE BRAZED, CERAMIC, DIP-28 | unknown | 8542.39.00.01 | DIP | 28 | ||||||||||||
|
EF4442CMB/G
Thales Group
|
Check for Price | Obsolete | 5 V | TELECOM CIRCUIT | 1 | MILITARY | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | THOMSON-CSF SEMICONDUCTORS | , | unknown | 8542.39.00.01 | DIP | 28 | |||||||||||||||||
|
EF4442CMB/G
Thomson Electron Tubes & Devices Corp
|
Check for Price | No | Transferred | 5 V | 3.2 mA | R-XDIP-T28 | e0 | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON ELECTRON TUBES & DEVICES CORP | DIP, DIP28,.6 | unknown | EAR99 | 8542.39.00.01 | 1.6 µs | |||||||||||||||||
|
EF4442CMB/T(Z63)
Atmel Corporation
|
Check for Price | No | Transferred | 5 V | TELECOM CIRCUIT | 1 | MILITARY | R-CDIP-T28 | e0 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 35.56 mm | 3.78 mm | ATMEL CORP | DIP, | unknown | 8542.39.00.01 | DIP | 28 |