Filter Your Search
1 - 10 of 86 results
|
FMX-532EF20H1-20.000MHZ
ECS International Inc
|
Check for Price | Yes | Active | 20 MHz | 50 ppm | 0.005 % | 2 PPM/YEAR | 50 Ω | 20 pF | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | ECS INC INTERNATIONAL | compliant | |||
|
FMX-635EF20H3-29.4912MHZ
Caliber Electronics Inc
|
Check for Price | Yes | Transferred | PARALLEL - FUNDAMENTAL | e4 | Gold (Au) | CALIBER ELECTRONICS INC | unknown | 8541.60.00.80 | |||||||||||||||||
|
FMX-532EF20H1-48.000MHZ
Caliber Electronics Inc
|
Check for Price | Yes | Transferred | 48 MHz | 50 ppm | 0.005 % | 2 PPM/YEAR | 50 Ω | 20 pF | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | CALIBER ELECTRONICS INC | unknown | 8541.60.00.60 | ||
|
FMX-532EF20H1-29.4912MHZ
ECS International Inc
|
Check for Price | Yes | Active | 29.4912 MHz | 50 ppm | 0.005 % | 2 PPM/YEAR | 50 Ω | 20 pF | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | ECS INC INTERNATIONAL | compliant | |||
|
FMX-635EF20H3-29.4912MHZ
ECS International Inc
|
Check for Price | Yes | Active | PARALLEL - FUNDAMENTAL | e4 | GOLD | ECS INC INTERNATIONAL | compliant | ||||||||||||||||||
|
FMX-635EF20H3-13.001MHZ
Caliber Electronics Inc
|
Check for Price | Yes | Transferred | PARALLEL - FUNDAMENTAL | e4 | Gold (Au) | CALIBER ELECTRONICS INC | unknown | 8541.60.00.80 | |||||||||||||||||
|
FMX-635EF20H1-40.0001MHZ
ECS International Inc
|
Check for Price | Yes | Active | PARALLEL - 3RD OVERTONE | e4 | GOLD | ECS INC INTERNATIONAL | compliant | ||||||||||||||||||
|
FMX-532EF20H3-20.000MHZ
ECS International Inc
|
Check for Price | Yes | Active | PARALLEL - FUNDAMENTAL | e4 | GOLD | ECS INC INTERNATIONAL | compliant | ||||||||||||||||||
|
FMX-325EF20H1-25.999MHZ
ECS International Inc
|
Check for Price | Yes | Active | 25.999 MHz | 50 ppm | 0.005 % | 2 PPM/YEAR | 70 Ω | 20 pF | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 300 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | ECS INC INTERNATIONAL | compliant | |||||
|
FMX-532EF20H3-30.000MHZ
Caliber Electronics Inc
|
Check for Price | Yes | Transferred | PARALLEL - FUNDAMENTAL | e4 | Gold (Au) | CALIBER ELECTRONICS INC | unknown | 8541.60.00.80 |