Filter Your Search
1 - 10 of 10 results
|
EF2-5NUH-R6
TOKIN Corporation
|
Check for Price | Yes | Yes | Transferred | 50 mW | 500 Ω | 1 A | 250 V | 220 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 10 mA | 3.75 V | 500 mV | 5 V | 1A@250VAC | 1A@220VDC | 3 ms | 2 ms | EN; IEC; TUV | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL; TUBE | NO | SOLDER | 7.5 mm | 9 mm | 15 mm | 15mm x 7.5mm x 9mm | TOKIN CORP | unknown | EAR99 | 8536.49.00.50 | ||||||||||||||
|
EF2-5NUHR6
World Products Inc
|
Check for Price | Yes | Obsolete | 5 V | 50 mW | 500 Ω | 1 A | 250 V | 220 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | N | 10 mA | 3.75 V | 500 mV | 5 V | 62.5VA@250VAC | 1A@250VAC | 30W@220VDC | 1A@220VDC | 75 mΩ | Random | 1 GΩ | 3 ms | 2 ms | CSA; TUV; UL | -40 °C | 85 °C | AC/DC | Silver Alloy | GOLD ALLOY | SURFACE MOUNT-STRAIGHT | 10 | TAPE AND REEL | 2 FORM C | NO | SOLDER | 7.5 mm | 9 mm | 15 mm | 15mm x 7.5mm x 9mm | WORLD PRODUCTS INC | compliant | EAR99 | 8536.49.00.50 | ||||
|
EF2-5NUH-L6
TOKIN Corporation
|
Check for Price | Yes | Yes | Transferred | 50 mW | 500 Ω | 1 A | 250 V | 220 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 10 mA | 3.75 V | 500 mV | 5 V | 1A@250VAC | 1A@220VDC | 3 ms | 2 ms | EN; IEC; TUV | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL; TUBE | NO | SOLDER | 7.5 mm | 9 mm | 15 mm | 15mm x 7.5mm x 9mm | TOKIN CORP | unknown | EAR99 | 8536.49.00.50 | ||||||||||||||
|
EF2-5NUH-R
TOKIN Corporation
|
Check for Price | Yes | Yes | Transferred | 50 mW | 500 Ω | 1 A | 250 V | 220 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 10 mA | 3.75 V | 500 mV | 5 V | 1A@250VAC | 1A@220VDC | 3 ms | 2 ms | EN; IEC; TUV | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL; TUBE | NO | SOLDER | 7.5 mm | 9 mm | 15 mm | 15mm x 7.5mm x 9mm | TOKIN CORP | unknown | EAR99 | 8536.49.00.50 | ||||||||||||||
|
EF2-5NUH
TOKIN Corporation
|
Check for Price | Yes | Yes | Transferred | 50 mW | 500 Ω | 1 A | 250 V | 220 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 10 mA | 3.75 V | 500 mV | 5 V | 1A@250VAC | 1A@220VDC | 3 ms | 2 ms | CSA; UL | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TUBE | NO | SOLDER | 7.5 mm | 10 mm | 15 mm | 15mm x 7.5mm x 10mm | TOKIN CORP | unknown | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | |||||||||||||
|
EF2-5NUH-L
TOKIN Corporation
|
Check for Price | Yes | Yes | Transferred | 50 mW | 500 Ω | 1 A | 250 V | 220 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 10 mA | 3.75 V | 500 mV | 5 V | 1A@250VAC | 1A@220VDC | 3 ms | 2 ms | CSA; UL | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | SOLDER | 7.5 mm | 10 mm | 15 mm | 15mm x 7.5mm x 10mm | TOKIN CORP | unknown | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | |||||||||||||
|
EF2-5NUHR
World Products Inc
|
Check for Price | Yes | Obsolete | 5 V | 50 mW | 500 Ω | 1 A | 250 V | 220 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | N | 10 mA | 3.75 V | 500 mV | 5 V | 62.5VA@250VAC | 1A@250VAC | 30W@220VDC | 1A@220VDC | 75 mΩ | Random | 1 GΩ | 3 ms | 2 ms | CSA; TUV; UL | -40 °C | 85 °C | AC/DC | Silver Alloy | GOLD ALLOY | SURFACE MOUNT-STRAIGHT | 10 | TAPE AND REEL | 2 FORM C | NO | SOLDER | 7.5 mm | 9 mm | 15 mm | 15mm x 7.5mm x 9mm | WORLD PRODUCTS INC | compliant | EAR99 | 8536.49.00.50 | ||||
|
EF2-5NUHL6
World Products Inc
|
Check for Price | Yes | Obsolete | 5 V | 50 mW | 500 Ω | 1 A | 250 V | 220 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | N | 10 mA | 3.75 V | 500 mV | 5 V | 62.5VA@250VAC | 1A@250VAC | 30W@220VDC | 1A@220VDC | 75 mΩ | Random | 1 GΩ | 3 ms | 2 ms | CSA; TUV; UL | -40 °C | 85 °C | AC/DC | Silver Alloy | GOLD ALLOY | SURFACE MOUNT-STRAIGHT | 10 | TAPE AND REEL | 2 FORM C | NO | SOLDER | 7.5 mm | 9 mm | 15 mm | 15mm x 7.5mm x 9mm | WORLD PRODUCTS INC | compliant | EAR99 | 8536.49.00.50 | ||||
|
EF2-5NUH
World Products Inc
|
Check for Price | Yes | Active | 5 V | 50 mW | 500 Ω | 1 A | 250 V | 220 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | N | 10 mA | 3.75 V | 500 mV | 5 V | 62.5VA@250VAC | 1A@250VAC | 30W@220VDC | 1A@220VDC | 75 mΩ | Random | 1 GΩ | 3 ms | 2 ms | CSA; TUV; UL | -40 °C | 85 °C | AC/DC | Silver Alloy | GOLD ALLOY | SURFACE MOUNT-STRAIGHT | 10 | TUBE | 2 FORM C | NO | SOLDER | 7.5 mm | 9 mm | 15 mm | 15mm x 7.5mm x 9mm | WORLD PRODUCTS INC | compliant | EAR99 | 8536.49.00.50 | ||||
|
EF2-5NUHL
World Products Inc
|
Check for Price | Yes | Active | 5 V | 50 mW | 500 Ω | 1 A | 250 V | 220 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | N | 10 mA | 3.75 V | 500 mV | 5 V | 62.5VA@250VAC | 1A@250VAC | 30W@220VDC | 1A@220VDC | 75 mΩ | Random | 1 GΩ | 3 ms | 2 ms | CSA; TUV; UL | -40 °C | 85 °C | AC/DC | Silver Alloy | GOLD ALLOY | SURFACE MOUNT-STRAIGHT | 10 | TAPE AND REEL | 2 FORM C | NO | SOLDER | 7.5 mm | 9 mm | 15 mm | 15mm x 7.5mm x 9mm | WORLD PRODUCTS INC | compliant | EAR99 | 8536.49.00.50 |