Filter Your Search
1 - 4 of 4 results
|
EF08CC1-6.000MHZ-I
MMD
|
Check for Price | Yes | Yes | Transferred | 6 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 120 Ω | 8 pF | L11.2XB4.7XH3.5 (mm)/L0.441XB0.185XH0.138 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 1 mW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L11.2XB4.7XH3.5 (mm)/L0.441XB0.185XH0.138 (inch) | MMD COMPONENTS | HC-49/US, 2 PIN | compliant | 8541.60.00.50 | ||
|
EF08CC1-6.000MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 6 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 120 Ω | 8 pF | L11.2XB4.7XH3.5 (mm)/L0.441XB0.185XH0.138 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 1 mW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L11.2XB4.7XH3.5 (mm)/L0.441XB0.185XH0.138 (inch) | MMD COMPONENTS | HC-49/US, 2 PIN | compliant | 8541.60.00.50 | ||
|
EF08CC1-6.000MHZ-L
MMD
|
Check for Price | Yes | Yes | Transferred | 6 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 120 Ω | 8 pF | L11.2XB4.7XH3.5 (mm)/L0.441XB0.185XH0.138 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 1 mW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L11.2XB4.7XH3.5 (mm)/L0.441XB0.185XH0.138 (inch) | MMD COMPONENTS | HC-49/US, 3 PIN | compliant | 8541.60.00.50 | ||
|
EF08CC1-6.000MHZ-3
MMD
|
Check for Price | Yes | Yes | Transferred | 6 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 120 Ω | 8 pF | L11.2XB4.7XH3.5 (mm)/L0.441XB0.185XH0.138 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 1 mW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L11.2XB4.7XH3.5 (mm)/L0.441XB0.185XH0.138 (inch) | MMD COMPONENTS | HC-49/US, 3 PIN | compliant | 8541.60.00.50 |