Filter Your Search
1 - 1 of 1 results
|
EEVHD1V101P
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 100 µF | 35 V | 101 mA | 20 % | 4741 | 800 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | HD | ESR IS MEASURED AT 100 KHZ | Vibration-Proof Available On Request | 35 µA | EEVHD(SIZE G) | 0.16 | e0 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Lead (Sn/Pb) | ONE SURFACE | 10.2 mm | 12 mm | 10.3 mm | PANASONIC CORP | , 4741 | unknown | EAR99 |