Filter Your Search
1 - 1 of 1 results
|
EEVFK1K100XP
Panasonic Electronic Components
|
Check for Price | No | No | Obsolete | 10 µF | 80 V | 45 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | FK | Vibration Proof Product Available on Req | 8 µA | EEFK(80V,RNC) | 0.08 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Lead (Sn/Pb) | FLAT | 7.7 mm | 7 mm | 6.6 mm | PANASONIC CORP | , 2626 | unknown | EAR99 |