Filter Your Search
1 - 1 of 1 results
|
EEVFK1E330UR
Panasonic Electronic Components
|
Check for Price Buy | No | Obsolete | 33 µF | 25 V | 120 mA | 20 % | 2121 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | FK | Vibration-Proof Product Available on Req | 8.25 µA | EEFK(25V,RNC) | 0.14 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Lead (Sn/Pb) | FLAT | 5.8 mm | 5.9 mm | 5.3 mm | PANASONIC CORP | , 2121 | unknown | EAR99 | Panasonic |