Parametric results for: eeuta1a472s under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: eeuta1a472s
Select parts from the table below to compare.
Compare
Compare
EEUTA1A472SB
Panasonic Electronic Components
$2.4100 Yes Active 4.7 mF 10 V 1.976 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 470 µA 0.28 e3 AEC-Q200 125 °C -40 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO Tin (Sn) 7.5 mm WIRE 18 mm 25 mm PANASONIC CORP , compliant EAR99 8532.22.00.20 Panasonic
EEUTA1A472S
Panasonic Electronic Components
Check for Price Yes Yes Active 4.7 mF 10 V 1.976 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 470 µA 0.28 e3 AEC-Q200 125 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO TIN 7.5 mm WIRE 18 mm 25 mm PANASONIC CORP , compliant EAR99 8532.22.00.20 Panasonic
EEUTA1A472S(B)
Panasonic Electronic Components
Check for Price Yes Yes Active 4.7 mF 10 V 1.976 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 470 µA 0.28 e3 AEC-Q200 125 °C -40 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO Tin (Sn) 7.5 mm WIRE 18 mm 25 mm PANASONIC CORP , compliant EAR99 8532.22.00.20