Filter Your Search
1 - 2 of 2 results
|
EEUFM0J682B
Panasonic Electronic Components
|
Check for Price | Yes | Active | 6.8 mF | 6.3 V | 3.056 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 428.4 µA | 0.34 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | TIN | 7.5 mm | WIRE | 16 mm | 25 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||
|
EEUFM0J682(B)
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 6.8 mF | 6.3 V | 3.056 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 428.4 µA | 0.34 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | TIN | 7.5 mm | WIRE | 16 mm | 25 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 |