Filter Your Search
1 - 3 of 3 results
|
EEUFK1A562L
Panasonic Electronic Components
|
$1.7900 | Yes | Yes | Active | 5.6 mF | 10 V | 2.352 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 560 µA | 0.29 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN | 5 mm | WIRE | 12.5 mm | 35 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||
|
EEUFK1A562LB
Panasonic Electronic Components
|
Check for Price | Yes | Active | 5.6 mF | 10 V | 2.94 A | 20 % | 16 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 560 µA | 0.19 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR | NO | Tin (Sn) | WIRE | PANASONIC CORP | , | compliant | EAR99 | ||||||||||
|
EEUFK1A562L(B)
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 5.6 mF | 10 V | 2.94 A | 20 % | 16 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 560 µA | 0.19 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR | NO | Tin (Sn) | WIRE | PANASONIC CORP | , | compliant | EAR99 |