Parametric results for: eeu-fc1v270h under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: eeufc1v270h
Select parts from the table below to compare.
Compare
Compare
EEUFC1V270(H)
Panasonic Electronic Components
Check for Price Yes Yes Active 27 µF 35 V 113.75 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 9.45 µA 0.12 e3 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO TIN 2.5 mm WIRE 5 mm 11 mm PANASONIC CORP , compliant EAR99 8532.22.00.20
EEUFC1V270H
Panasonic Electronic Components
Check for Price Yes Active 27 µF 35 V 113.75 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 9.45 µA 0.12 e3 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO TIN 2.5 mm WIRE 5 mm 11 mm PANASONIC CORP RADIAL LEADED compliant EAR99 8532.22.00.20 Panasonic