Filter Your Search
1 - 1 of 1 results
|
EETHC1J682LJ
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 6.8 mF | 63 V | 3.6 A | 20 % | 49 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.9636 mA | 0.2 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | Tin (Sn) | 10 mm | SNAP-IN | 35 mm | 30 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.40 |