Filter Your Search
1 - 1 of 1 results
|
EETED2W221JJ
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 450 V | 1.42 A | 20 % | 603 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | TS-ED | 943.93 µA | EET-ED | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 25 mm | 45 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.40 |