Filter Your Search
1 - 1 of 1 results
|
EEFHE0J151R
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 150 µF | 6.3 V | 3 A | 20 % | 2917 | 12 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 94.5 µA | 0.1 | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin (Sn) | WRAPAROUND | 4.2 mm | 7.3 mm | 4.3 mm | PANASONIC CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 |