Filter Your Search
1 - 1 of 1 results
|
EEEHA1A330AR
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Not Recommended | 33 µF | 10 V | 43 mA | 20 % | 2121 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.3 µA | 0.22 | AEC-Q200 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 5 mm | 5.4 mm | 5.3 mm | 5.3 mm | PANASONIC CORP | , 2121 | compliant | EAR99 | 8532.22.00.20 | Panasonic |