Filter Your Search
1 - 1 of 1 results
|
EEETC1C331UV
Panasonic Electronic Components
|
Check for Price | Active | 330 µF | 16 V | 266.5 mA | 20 % | 3333 | 200 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 52.8 µA | 0.23 | AEC-Q200 | 125 °C | -40 °C | 2 | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 8 mm | 10.5 mm | 8.3 mm | 8.3 mm | PANASONIC CORP | , 3333 | unknown | EAR99 | Panasonic |