Filter Your Search
1 - 1 of 1 results
|
EEEHB1C100SR
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Not Recommended | 10 µF | 16 V | 28 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.16 | e6 | AEC-Q200 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 4 mm | 5.4 mm | 4.3 mm | 4.3 mm | PANASONIC CORP | , 1717 | compliant | EAR99 | 8532.22.00.20 | Panasonic |