Filter Your Search
1 - 5 of 5 results
|
EE87C196KB16
Intel Corporation
|
Check for Price | Yes | Obsolete | 16 | 16 MHz | 8192 | 232 | YES | 5 V | CMOS | UVPROM | 60 mA | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | INTEL CORP | unknown | 8542.31.00.01 | ||||||||||||
|
EE87C196KC20
Intel Corporation
|
Check for Price | Yes | Obsolete | 16 | 20 MHz | 16384 | 488 | 8096 | YES | 5 V | CMOS | UVPROM | 92 mA | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | INTEL CORP | unknown | 8542.31.00.01 | QCCJ, LDCC68,1.0SQ | |||||||||||
|
EE87C51FA1SF75
Intel Corporation
|
Check for Price | Yes | Obsolete | INTEL CORP | compliant | 8542.31.00.01 | LCC-44 | ||||||||||||||||||||||||||||||||||
|
EE87C51FA
Intel Corporation
|
Check for Price | Yes | Obsolete | 8 | 12 MHz | 8192 | 256 | 8051 | YES | 5 V | CMOS | UVPROM | 30 mA | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | INTEL CORP | unknown | 8542.31.00.01 | QCCJ, LDCC44,.7SQ | |||||||||||
|
EE87C196KB
Intel Corporation
|
Check for Price | Yes | Active | 16 | 12 MHz | 8192 | 232 | 40 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | UVPROM | 60 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | INTEL CORP | compliant | 8542.31.00.01 |