Filter Your Search
1 - 2 of 2 results
|
EDI8M8512C45C6B
White Electronic Designs Corp
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 45 ns | SRAM MODULE | COMMON | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 4.5 V | 210 µA | CMOS | MILITARY | R-XDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 32 | CERAMIC | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | WHITE ELECTRONIC DESIGNS CORP | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||
|
EDI8M8512C45C6B
Electronic Designs Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 45 ns | SRAM MODULE | COMMON | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 20 mA | 4.5 V | 210 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDMA-T32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 32 | UNSPECIFIED | DIP | DIP32,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ELECTRONIC DESIGNS INC | unknown | 3A001.A.2.C | 8542.32.00.41 |