Filter Your Search
1 - 10 of 14 results
|
EDI8LM32513V20AM
Electronic Designs Inc
|
Check for Price | No | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 3.3 V | 20 ns | SRAM MODULE | TTL COMPATIBLE INPUT OUTPUT | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.14 V | 640 µA | 3.465 V | 3.135 V | CMOS | MILITARY | S-PQCC-J68 | Not Qualified | e0 | 125 °C | -55 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | ELECTRONIC DESIGNS INC | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
|
EDI8LM32513V15AC
Electronic Designs Inc
|
Check for Price | No | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 3.3 V | 15 ns | SRAM MODULE | TTL COMPATIBLE INPUT OUTPUT | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.14 V | 720 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | ELECTRONIC DESIGNS INC | unknown | |||||
|
EDI8LM32513V12AC
White Electronic Designs Corp
|
Check for Price | No | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.14 V | 720 µA | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | WHITE ELECTRONIC DESIGNS CORP | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||
|
EDI8LM32513V15AM
Electronic Designs Inc
|
Check for Price | No | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 3.3 V | 15 ns | SRAM MODULE | TTL COMPATIBLE INPUT OUTPUT | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.14 V | 720 µA | 3.465 V | 3.135 V | CMOS | MILITARY | S-PQCC-J68 | Not Qualified | e0 | 125 °C | -55 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | ELECTRONIC DESIGNS INC | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
|
EDI8LM32513V20AI
White Electronic Designs Corp
|
Check for Price | No | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 3.3 V | 20 ns | STANDARD SRAM | COMMON | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.14 V | 640 µA | CMOS | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | WHITE ELECTRONIC DESIGNS CORP | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||
|
EDI8LM32513V20AI
Electronic Designs Inc
|
Check for Price | No | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 3.3 V | 20 ns | SRAM MODULE | TTL COMPATIBLE INPUT OUTPUT | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.14 V | 640 µA | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | ELECTRONIC DESIGNS INC | unknown | ||||
|
EDI8LM32513V12AC
Electronic Designs Inc
|
Check for Price | No | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 3.3 V | 12 ns | SRAM MODULE | TTL COMPATIBLE INPUT OUTPUT | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.14 V | 720 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | ELECTRONIC DESIGNS INC | unknown | |||||
|
EDI8LM32513V15AI
Electronic Designs Inc
|
Check for Price | No | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 3.3 V | 15 ns | SRAM MODULE | TTL COMPATIBLE INPUT OUTPUT | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.14 V | 720 µA | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | ELECTRONIC DESIGNS INC | unknown | ||||
|
EDI8LM32513V20AC
Electronic Designs Inc
|
Check for Price | No | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 3.3 V | 20 ns | SRAM MODULE | TTL COMPATIBLE INPUT OUTPUT | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.14 V | 640 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | ELECTRONIC DESIGNS INC | unknown | |||||
|
EDI8LM32513V15AC
White Electronic Designs Corp
|
Check for Price | No | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 3.3 V | 15 ns | STANDARD SRAM | COMMON | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.14 V | 720 µA | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | WHITE ELECTRONIC DESIGNS CORP | unknown | 3A991.B.2.A | 8542.32.00.41 |