Filter Your Search
1 - 2 of 2 results
|
EDI8F32128C20MZC
White Electronic Designs Corp
|
Check for Price | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 5 V | 20 ns | SRAM MODULE | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 4.5 V | 680 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XZMA-T64 | Not Qualified | 70 °C | 64 | UNSPECIFIED | ZIP | ZIP64/68,.1,.1 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 14.732 mm | WHITE ELECTRONIC DESIGNS CORP | ZIP-64 | unknown | ||||||||
|
EDI8F32128C20MZC
Electronic Designs Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 20 ns | SRAM MODULE | CONFIGURABLE AS 128K X 32 | COMMON | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 40 mA | 4.5 V | 680 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZMA-T64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | ZIP | ZIP64/68,.1,.1 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 14.732 mm | ELECTRONIC DESIGNS INC | unknown |