Filter Your Search
1 - 5 of 5 results
|
EDI88512CA25F32I
Mercury Systems Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 25 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS; LG-MAX | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CDFP-F32 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 2.8448 mm | 21.2852 mm | 10.7442 mm | MERCURY SYSTEMS INC | CERAMIC, DFP-32 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||
|
EDI88512CA25F32I
Microsemi Corporation
|
Check for Price | No | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 25 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS; LG-MAX | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CDFP-F32 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 2.8448 mm | 21.2852 mm | 10.7442 mm | MICROSEMI CORP | CERAMIC, DFP-32 | unknown | 3A991.B.2.A | 8542.32.00.41 | DFP | 32 | ||||||||||||
|
EDI88512CA25F32I
White Electronic Designs Corp
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 25 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 25 mA | 4.5 V | 225 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CDFP-F32 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | DFP | FL32,.4 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 2.8448 mm | 10.7442 mm | WHITE ELECTRONIC DESIGNS CORP | CERAMIC, DFP-32 | unknown | ||||||||||||
|
EDI88512CA25F32I
Electronic Designs Inc
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 25 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS | COMMON | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 25 mA | 4.5 V | 225 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CDFP-F32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DFP | FL32,.4 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | ELECTRONIC DESIGNS INC | unknown | |||||||||||||
|
EDI88512CA25F32I
White Microelectronics
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 25 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CDFP-F32 | Not Qualified | 85 °C | -40 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | WHITE MICROELECTRONICS | CERAMIC, FP-32 | unknown |