Filter Your Search
1 - 10 of 1,438 results
|
EDI88512CA17N36C
White Electronic Designs Corp
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 17 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 25 mA | 4.5 V | 250 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDSO-J36 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | CERAMIC, METAL-SEALED COFIRED | SOJ | SOJ36,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.937 mm | 21.082 mm | 11.1506 mm | WHITE ELECTRONIC DESIGNS CORP | CERAMIC, SOJ-36 | unknown | |||||||||||||
|
EDI88512C70NC
Mercury Systems Inc
|
Check for Price | No | Contact Manufacturer | 4.1943 Mbit | 8 | 512KX8 | 5 V | 70 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | YES | PARALLEL | 5 mA | 75 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.937 mm | 21.082 mm | 9.6266 mm | MERCURY SYSTEMS INC | CERAMIC, SOJ-32 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||
|
EDI88512CA45NB
Electronic Designs Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 45 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS | COMMON | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 25 mA | 4.5 V | 225 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDSO-J32 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC, METAL-SEALED COFIRED | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | ELECTRONIC DESIGNS INC | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||
|
EDI88512CA55N36B
White Microelectronics
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 55 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDSO-J36 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 36 | CERAMIC, METAL-SEALED COFIRED | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | DUAL | WHITE MICROELECTRONICS | CERAMIC, SOJ-36 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||||||||||
|
EDI88512CA25C
Microsemi Corporation
|
Check for Price | Active | STANDARD SRAM | MICROSEMI CORP | , | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
EDI88512CA20CI
Mercury Systems Inc
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 20 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CDIP-T32 | 85 °C | -40 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 40.64 mm | 15.24 mm | MERCURY SYSTEMS INC | DIP, | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||||||||
|
EDI88512CA-25MCG
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 25 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 4.5 V | 180 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J36 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | SOJ | SOJ36,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.7592 mm | 23.495 mm | 10.16 mm | MICROSEMI CORP | SOJ, SOJ36,.44 | compliant | 3A991.B.2.A | 8542.32.00.41 | SOJ | 36 | |||||||||
|
EDI88512CA20RJCG
Microsemi Corporation
|
Check for Price | Yes | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 5 V | 20 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J36 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.7592 mm | 23.495 mm | 10.16 mm | MICROSEMI CORP-PMG MICROELECTRONICS | SOJ, | unknown | SOJ | 36 | |||||||||||||||||
|
EDI88512CA25NM
White Microelectronics
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 25 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDSO-J32 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 32 | CERAMIC, METAL-SEALED COFIRED | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | DUAL | WHITE MICROELECTRONICS | CERAMIC, SOJ-32 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||||||||||
|
EDI88512CA35NB
Microsemi Corporation
|
Check for Price | No | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 35 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDSO-J32 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.937 mm | 21.082 mm | 11.0998 mm | MICROSEMI CORP | CERAMIC, SOJ-32 | unknown | 3A001.A.2.C | 8542.32.00.41 | SOJ | 32 |