Filter Your Search
1 - 5 of 5 results
|
EDI88130LPS55NB
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 55 ns | STANDARD SRAM | BATTERY BACKUP OPERATION | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 2 V | 200 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDSO-J32 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.937 mm | 21.082 mm | 11.05 mm | MICROSEMI CORP | SOJ | CERAMIC, SOJ-32 | 32 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||
|
EDI88130LPS55NB
White Electronic Designs Corp
|
Check for Price | No | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 55 ns | STANDARD SRAM | BATTERY BACKUP OPERATION | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 2 V | 200 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDSO-J32 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.937 mm | 21.082 mm | 11.05 mm | WHITE ELECTRONIC DESIGNS CORP | CERAMIC, SOJ-32 | unknown | |||||||||||
|
EDI88130LPS55NB
Electronic Designs Inc
|
Check for Price | No | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 55 ns | STANDARD SRAM | BATTERY BACKUP OPERATION | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 750 µA | 2 V | 200 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDSO-J32 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC, METAL-SEALED COFIRED | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | ELECTRONIC DESIGNS INC | unknown | |||||||||||||
|
EDI88130LPS55NB
Mercury Systems Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 55 ns | STANDARD SRAM | BATTERY BACKUP OPERATION | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDSO-J32 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.937 mm | 21.082 mm | 11.05 mm | MERCURY SYSTEMS INC | CERAMIC, SOJ-32 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||
|
EDI88130LPS55NB
White Microelectronics
|
Check for Price | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 55 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDSO-J32 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 32 | CERAMIC, METAL-SEALED COFIRED | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | DUAL | WHITE MICROELECTRONICS | CERAMIC, SOJ-32 | unknown |