Filter Your Search
1 - 4 of 4 results
|
EDI88130LPS17LC
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 17 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 2 V | 300 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDSO-N32 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | SON | SOLCC32,.4 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 1.27 mm | DUAL | 2.4384 mm | 21.082 mm | 10.16 mm | MICROSEMI CORP | DLCC | CERAMIC, LCC-32 | 32 | unknown | 3A991.B.2.B | 8542.32.00.41 | ||||
|
EDI88130LPS17LC
Electronic Designs Inc
|
Check for Price | No | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 17 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 750 µA | 2 V | 300 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDSO-N32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | SON | SOLCC32,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | DUAL | ELECTRONIC DESIGNS INC | unknown | |||||||||||||
|
EDI88130LPS17LC
White Microelectronics
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 17 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDSO-N32 | Not Qualified | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | SON | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | DUAL | WHITE MICROELECTRONICS | CERAMIC, LCC-32 | unknown | ||||||||||||||||||||||
|
EDI88130LPS17LC
White Electronic Designs Corp
|
Check for Price | No | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 17 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 2 V | 300 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDSO-N32 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | SON | SOLCC32,.4 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 1.27 mm | DUAL | 2.4384 mm | 21.082 mm | 10.16 mm | WHITE ELECTRONIC DESIGNS CORP | CERAMIC, LCC-32 | unknown |