Filter Your Search
1 - 3 of 3 results
|
EDI784MSV50BC
White Electronic Designs Corp
|
Check for Price | No | Transferred | 33.5544 Mbit | 8 | 8K | 4MX8 | 3.3 V | 35 ns | FLASH | YES | NO | 1 | 512 | 4000000 | 4.1943 M | SYNCHRONOUS | 512 words | PARALLEL | 3 V | YES | 50 µA | 20 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | NO | R-CDSO-G24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, METAL-SEALED COFIRED | SOP | SOP24/32,.52 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.3114 mm | 21.209 mm | 10.3124 mm | WHITE ELECTRONIC DESIGNS CORP | SOP, SOP24/32,.52 | unknown | EAR99 | 8542.32.00.51 | ||||||||
|
EDI784MSV50BC
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 3.3 V | 35 ns | FLASH | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | COMMERCIAL | R-CDSO-G24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, METAL-SEALED COFIRED | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.3114 mm | 21.209 mm | 10.3124 mm | MICROSEMI CORP | SOP, | compliant | EAR99 | 8542.32.00.51 | SOIC | 24 | |||||||||||||||
|
EDI784MSV50BC
Electronic Designs Inc
|
Check for Price | No | Transferred | 33.5544 Mbit | 8 | 8K | 4MX8 | 3.3 V | 50 ns | FLASH | YES | NO | 1 | 512 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | 512 words | PARALLEL | 3 V | YES | 50 µA | 20 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | NO | R-CDSO-G24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, METAL-SEALED COFIRED | SOP | SOP24/32,.52 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | ELECTRONIC DESIGNS INC | SOP, SOP24/32,.52 | unknown | EAR99 | 8542.32.00.51 |