Filter Your Search
1 - 2 of 2 results
|
EDI488MEV7SI
White Electronic Designs Corp
|
Check for Price | No | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 70 ns | 4096 | EDO DRAM | COMMON | 8000000 | 8.3886 M | 3-STATE | NO | 1 mA | 120 µA | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP | TSOP32,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | WHITE ELECTRONIC DESIGNS CORP | unknown | EAR99 | 8542.32.00.02 | ||||||||||
|
EDI488MEV7SI
Electronic Designs Inc
|
Check for Price | No | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 70 ns | 4096 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 120 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP | TSOP32,.46 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | ELECTRONIC DESIGNS INC | unknown | PLASTIC, TSOP2-32 |