Filter Your Search
1 - 3 of 3 results
|
EDI4164MEV60SM
White Electronic Designs Corp
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 60 ns | 4096 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | NO | 2 mA | 180 µA | 3.6 V | 3 V | CMOS | MILITARY | R-PDSO-G50 | Not Qualified | e0 | 125 °C | -55 °C | 50 | PLASTIC/EPOXY | TSOP2 | TSOP50,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | WHITE ELECTRONIC DESIGNS CORP | PLASTIC, TSOP-50 | unknown | ||
|
EDI4164MEV60SM
Electronic Designs Inc
|
Check for Price | No | Transferred | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 60 ns | 4096 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | NO | 2 mA | 180 µA | 3.6 V | 3 V | CMOS | MILITARY | R-PDSO-G50 | Not Qualified | e0 | 125 °C | -55 °C | 50 | PLASTIC/EPOXY | TSOP | TSOP50,.46,32 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | ELECTRONIC DESIGNS INC | unknown | ||||||
|
EDI4164MEV60SM
White Microelectronics
|
Check for Price | Transferred | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 60 ns | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3.6 V | 3 V | CMOS | MILITARY | R-PDSO-G50 | Not Qualified | 125 °C | -55 °C | 50 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | WHITE MICROELECTRONICS | PLASTIC, TSOP-50 | unknown |