Parametric results for: edi411024c80qb under DRAMs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: edi411024c80qb
Select parts from the table below to compare.
Compare
Compare
EDI411024C80QB
Electronic Designs Inc
Check for Price No Obsolete 1.0486 Mbit 1 1MX1 5 V 80 ns 1024 FAST PAGE FAST PAGE DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH SEPARATE 1 1 1000000 1.0486 M ASYNCHRONOUS 3-STATE 500 µA 80 µA 5.5 V 4.5 V CMOS MILITARY R-PDIP-T18 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL ELECTRONIC DESIGNS INC unknown
EDI411024C80QB
White Electronic Designs Corp
Check for Price No Obsolete 1.0486 Mbit 1 1MX1 5 V 80 ns 512 FAST PAGE DRAM SEPARATE 1000000 1.0486 M 3-STATE 500 µA 80 µA CMOS MILITARY R-XDIP-T18 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 18 CERAMIC DIP DIP18,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL WHITE ELECTRONIC DESIGNS CORP unknown EAR99 8542.32.00.02