Parametric results for: edh816h64c under SRAMs

Filter Your Search

1 - 10 of 24 results

|
-
-
-
-
-
-
Manufacturer Part Number: edh816h64c
Select parts from the table below to compare.
Compare
Compare
EDH816H64C35C9C
Electronic Designs Inc
Check for Price Obsolete 1.0486 Mbit 8 128KX8 5 V 35 ns SRAM MODULE CONFIGURABLE AS 64K X 16 4 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE NO PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-XDMA-T40 Not Qualified 70 °C 40 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE DUAL ELECTRONIC DESIGNS INC unknown
EDH816H64C70C9C
Electronic Designs Inc
Check for Price Obsolete 1.0486 Mbit 8 128KX8 5 V 70 ns SRAM MODULE CONFIGURABLE AS 64K X 16 4 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE NO PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-XDMA-T40 Not Qualified 70 °C 40 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE DUAL ELECTRONIC DESIGNS INC unknown
EDH816H64C45C9M
Electronic Designs Inc
Check for Price Obsolete 1.0486 Mbit 8 128KX8 5 V 45 ns SRAM MODULE CONFIGURABLE AS 64K X 16 4 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE NO PARALLEL 5.5 V 4.5 V CMOS MILITARY R-XDMA-T40 Not Qualified 125 °C -55 °C 40 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE DUAL ELECTRONIC DESIGNS INC unknown
EDH816H64C-45CMHR
Electronic Designs Inc
Check for Price No Obsolete 1.0486 Mbit 16 64KX16 5 V 45 ns SRAM MODULE COMMON 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 250 mA 4.5 V 1.38 mA CMOS MILITARY R-XDIP-T40 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 40 CERAMIC DIP DIP40,.9 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ELECTRONIC DESIGNS INC unknown 3A001.A.2.C 8542.32.00.41
EDH816H64C70C9I
Electronic Designs Inc
Check for Price Obsolete 1.0486 Mbit 8 128KX8 5 V 70 ns SRAM MODULE CONFIGURABLE AS 64K X 16 4 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE NO PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-XDMA-T40 Not Qualified 85 °C -40 °C 40 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE DUAL ELECTRONIC DESIGNS INC unknown
EDH816H64C55C9C
Electronic Designs Inc
Check for Price Obsolete 1.0486 Mbit 8 128KX8 5 V 55 ns SRAM MODULE CONFIGURABLE AS 64K X 16 4 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE NO PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-XDMA-T40 Not Qualified 70 °C 40 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE DUAL ELECTRONIC DESIGNS INC unknown
EDH816H64C-55CC
Electronic Designs Inc
Check for Price No Obsolete 1.0486 Mbit 16 64KX16 5 V 55 ns SRAM MODULE COMMON 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 250 mA 4.5 V 1.38 mA CMOS COMMERCIAL R-XDIP-T40 Not Qualified e0 70 °C 40 CERAMIC DIP DIP40,.9 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ELECTRONIC DESIGNS INC unknown EAR99 8542.32.00.41
EDH816H64C35C9M
Electronic Designs Inc
Check for Price Obsolete 1.0486 Mbit 8 128KX8 5 V 35 ns SRAM MODULE CONFIGURABLE AS 64K X 16 4 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE NO PARALLEL 5.5 V 4.5 V CMOS MILITARY R-XDMA-T40 Not Qualified 125 °C -55 °C 40 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE DUAL ELECTRONIC DESIGNS INC unknown
EDH816H64C70C9M
Electronic Designs Inc
Check for Price Obsolete 1.0486 Mbit 8 128KX8 5 V 70 ns SRAM MODULE CONFIGURABLE AS 64K X 16 4 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE NO PARALLEL 5.5 V 4.5 V CMOS MILITARY R-XDMA-T40 Not Qualified 125 °C -55 °C 40 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE DUAL ELECTRONIC DESIGNS INC unknown
EDH816H64C35C9B
Electronic Designs Inc
Check for Price Obsolete 1.0486 Mbit 8 128KX8 5 V 35 ns SRAM MODULE CONFIGURABLE AS 64K X 16 4 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE NO PARALLEL 5.5 V 4.5 V CMOS MILITARY R-XDMA-T40 Not Qualified 125 °C -55 °C 40 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE DUAL ELECTRONIC DESIGNS INC unknown