Parametric results for: edd5116adta-7bl-e under DRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: edd5116adta7ble
Select parts from the table below to compare.
Compare
Compare
EDD5116ADTA-7BL-E
Elpida Memory Inc
Check for Price Yes Obsolete 536.8709 Mbit 16 32MX16 2.5 V 750 ps 133 MHz 8192 FOUR BANK PAGE BURST DDR1 DRAM AUTO/SELF REFRESH COMMON 2,4,8 1 1 32000000 33.5544 M SYNCHRONOUS 3-STATE YES 2,4,8 3 mA 450 µA 2.7 V 2.3 V CMOS COMMERCIAL R-PDSO-G66 Not Qualified e6 70 °C 66 PLASTIC/EPOXY TSSOP TSSOP66,.46 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN BISMUTH GULL WING 650 µm DUAL 1.2 mm 22.22 mm 10.16 mm ELPIDA MEMORY INC TSOP2 TSSOP, TSSOP66,.46 66 unknown EAR99 8542.32.00.28